3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
1903096
1903096

1903096

DigiKey Part Number
277-14337-ND
Manufacturer
Manufacturer Product Number
1903096
Description
TERM BLOCK HDR 3POS 7.62MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
Vertical
Manufacturer
Phoenix Contact
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Current - IEC
12A
Part Status
Active
Voltage - IEC
400 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Black
Number of Positions
3
Contact Mating Finish
Tin
Positions Per Level
3
Contact Tail Length
0.154" (3.90mm)
Number of Levels
1
Insulation Height
0.472" (12.00mm)
Pitch
0.300" (7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.98000¥12.98
10¥10.83400¥108.34