



1899003 | |
|---|---|
DigiKey Part Number | 277-9000-ND |
Manufacturer | |
Manufacturer Product Number | 1899003 |
Description | TERM BLK 4POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1899003 Models |
Category | Positions Per Level 4 |
Manufacturer Phoenix Contact | Panel Mount Type Screw Mount - Rear Flange |
Series | Pitch 0.200" (5.08mm) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Current - UL 10 A |
Front Panel Wire Connection Header, Male Pins | Color Green |
Rear Panel Wire Connection PCB Pins - Right Angle | Features Sealing Gasket, Threaded Mate Lock |
Width 1.972" (50.08mm) | Number of Levels 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.62000 | ¥60.62 |
| 10 | ¥49.22300 | ¥492.23 |











