
1897487 | |
|---|---|
DigiKey Part Number | 1897487-ND |
Manufacturer | |
Manufacturer Product Number | 1897487 |
Description | TERM BLOCK PLUG 11POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1897487 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 6A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 6 A |
Part Status Active | Voltage - UL 300 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 20-24 AWG |
Number of Positions 11 | Wire Gauge or Range - mm² 0.34-0.5mm² |
Positions Per Level 11 | Color Green |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.150" (3.81mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style IDC | Insulation Height 0.508" (12.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM358311 | Eaton - Electronics Division | 0 | 283-EM358311-ND | ¥59.91940 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥160.51560 | ¥8,025.78 |




















