3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
1862055
1862055
New, low-profile PCB terminal block - SPTAF 1

1862055

DigiKey Part Number
277-12155-ND
Manufacturer
Manufacturer Product Number
1862055
Description
TERM BLOCK 3POS 45DEG 3.5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1862055 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
8 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
16-24 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Leg Spring, Push-In Spring
Number of Levels
1
Features
Interlocking (Side)
Positions Per Level
3
Color
Green
Pitch
0.138" (3.50mm)
Housing Material
Polyamide (PA), Nylon
Mating Orientation
45° (135°) Angle with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 602
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.35000¥9.35
10¥7.69100¥76.91