3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle, Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle, Vertical Through Hole
1861659
1861659

1861659

DigiKey Part Number
277-6798-ND
Manufacturer
Manufacturer Product Number
1861659
Description
TERM BLOCK HDR 3POS 3.81MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle, Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1861659 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
Phoenix Contact
Mounting Type
Through Hole
Series
Current - IEC
8A
Packaging
Bulk
Voltage - IEC
200 V
Part Status
Active
Current - UL
8 A
Type
Header, Male Pins, Shrouded (4 Side)
Voltage - UL
300 V
Number of Positions
3
Color
Green
Positions Per Level
3
Contact Mating Finish
Tin
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.150" (3.81mm)
Insulation Height
0.505" (12.82mm)
Header Orientation
90°, Right Angle, Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 165
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.40000¥34.40
10¥28.23400¥282.34