6 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1861196

DigiKey Part Number
277-6637-ND
Manufacturer
Manufacturer Product Number
1861196
Description
TERM BLK 6POS GREEN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1861196 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
6
Manufacturer
Phoenix Contact
Panel Mount Type
Screw Mount - Front Flange
Series
Pitch
0.300" (7.62mm)
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Current - UL
20 A
Front Panel Wire Connection
Header, Male Pins
Color
Green
Rear Panel Wire Connection
Quick Connect - 0.187" (4.75mm), Solder Eyelet
Features
Threaded Mating Lock
Width
2.399" (60.94mm)
Number of Levels
1
Panel Thickness
0.039 ~ 0.197" (1.0 ~ 5.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.47000¥112.47
10¥77.30000¥773.00