14 Position Terminal Block Plug, Male Pins 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Terminal Block Plug, Male Pins 0.150" (3.81mm) 180° Free Hanging (In-Line)
1858154
1858154

1858154

DigiKey Part Number
277-14237-ND
Manufacturer
Manufacturer Product Number
1858154
Description
TERM BLOCK PLUG 14POS 3.81MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Plug, Male Pins 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1858154 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
320 V
Manufacturer
Phoenix Contact
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
14-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14-1.5mm²
Type
Plug, Male Pins
Color
Green
Number of Positions
14
Contact Mating Finish
Tin
Positions Per Level
14
Features
Mating Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.150" (3.81mm)
Screw Size
M2
Plug Wire Entry
180°
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Termination Style
Screw - Rising Cage Clamp
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon
Current - IEC
8A
Insulation Height
0.437" (11.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥173.84000¥173.84
10¥141.21000¥1,412.10