
1849134 | |
|---|---|
DigiKey Part Number | 1849134-ND |
Manufacturer | |
Manufacturer Product Number | 1849134 |
Description | TERM BLK 7POS GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Green Plug Connection - Ganged |
Datasheet | Datasheet |
EDA/CAD Models | 1849134 Models |
Category | Voltage - IEC 320 V |
Manufacturer Phoenix Contact | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug Connection - Ganged | Features Mating Flange |
Mounting Type DIN Rail | Housing Color Green |
Number of Positions 7 | Length 1.802" (45.77mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Termination Style Plug Receptacles, Screw | Material Flammability Rating UL94 V-0 |
Current - IEC 12 A | Stripping Length 7mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥174.42240 | ¥8,721.12 |





