12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1847767

DigiKey Part Number
1847767-ND
Manufacturer
Manufacturer Product Number
1847767
Description
TERM BLOCK HDR 12POS 3.81MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1847767 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
8A
Series
Voltage - IEC
320 V
Packaging
Bulk
Current - UL
8 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Green
Number of Positions
12
Contact Mating Finish
Tin
Positions Per Level
6
Material Flammability Rating
UL94 V-0
Number of Levels
2
Housing Material
Polyamide (PA), Nylon
Pitch
0.150" (3.81mm)
Contact Tail Length
0.134" (3.40mm)
Header Orientation
Vertical
Insulation Height
0.862" (21.89mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
60¥54.05683¥3,243.41
Manufacturers Standard Package