12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
1847220
1847220

1847220

DigiKey Part Number
277-6089-ND
Manufacturer
Manufacturer Product Number
1847220
Description
TERM BLOCK PLUG 12POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1847220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
320 V
Manufacturer
Phoenix Contact
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
14-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14-1.5mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
12
Contact Mating Finish
Tin
Positions Per Level
12
Features
Mating Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Screw Size
M2
Plug Wire Entry
180°
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Termination Style
Screw - Rising Cage Clamp
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon
Current - IEC
8A
Insulation Height
0.437" (11.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 282
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.94000¥127.94
10¥103.94300¥1,039.43