
1846771 | |
|---|---|
DigiKey Part Number | 1846771-ND |
Manufacturer | |
Manufacturer Product Number | 1846771 |
Description | TERM BLOCK HDR 20POS 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1846771 Models |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 10A |
Part Status Active | Voltage - IEC 400 V |
Type Header, Male Pins, Shrouded (4 Side) | Current - UL 15 A |
Number of Positions 20 | Voltage - UL 300 V |
Positions Per Level 10 | Color Green |
Number of Levels 2 | Contact Mating Finish Tin |
Pitch 0.197" (5.00mm) | Features Mating Flange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥151.26160 | ¥7,563.08 |













