



1844659 | |
|---|---|
DigiKey Part Number | 277-17240-ND |
Manufacturer | |
Manufacturer Product Number | 1844659 |
Description | TERM BLOCK PLUG 20POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1844659 Models |
Category | Termination Style Screwless - Leg Spring, Push-In Spring |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 6A |
Packaging Bulk | Voltage - IEC 160 V |
Part Status Active | Current - UL 6 A |
Type Plug, Female Sockets | Voltage - UL 150 V |
Number of Positions 20 | Wire Gauge or Range - AWG 20-26 AWG |
Positions Per Level 10 | Wire Gauge or Range - mm² 0.14-0.5mm² |
Number of Levels 2 | Color Black |
Pitch 0.100" (2.54mm) | Contact Mating Finish Gold |
Plug Wire Entry 180° |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.54000 | ¥136.54 |
| 10 | ¥110.95900 | ¥1,109.59 |








