
1840625 | |
|---|---|
DigiKey Part Number | 277-8875-ND |
Manufacturer | |
Manufacturer Product Number | 1840625 |
Description | TERM BLK 9POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1840625 Models |
Category | Positions Per Level 9 |
Manufacturer Phoenix Contact | Panel Mount Type Screw Mount - Front Flange |
Series | Pitch 0.300" (7.62mm) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Current - UL 35 A |
Front Panel Wire Connection Header, Male Pins | Wire Gauge 10-30 AWG |
Rear Panel Wire Connection Bolt/Screw Clamp - Wire Entry Parallel to Panel | Color Green |
Width 1.451" (36.86mm) | Features Threaded Mating Lock |
Panel Thickness 0.039 ~ 0.197" (1.0 ~ 5.0mm) | Number of Levels 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥220.64000 | ¥220.64 |
| 10 | ¥151.68800 | ¥1,516.88 |




