7 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1840609

DigiKey Part Number
277-14176-ND
Manufacturer
Manufacturer Product Number
1840609
Description
TERM BLK 7POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1840609 Models
Product Attributes
Filter Similar Products
Category
Positions Per Level
7
Manufacturer
Phoenix Contact
Panel Mount Type
Screw Mount - Front Flange
Series
Pitch
0.300" (7.62mm)
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Current - UL
35 A
Front Panel Wire Connection
Header, Male Pins
Wire Gauge
10-30 AWG
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Color
Green
Width
1.451" (36.86mm)
Features
Threaded Mating Lock
Panel Thickness
0.039 ~ 0.197" (1.0 ~ 5.0mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥171.02000¥171.02
10¥117.58300¥1,175.83