9 Position Terminal Block Receptacle, Male Pins 0.150" (3.81mm) Board Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Terminal Block Receptacle, Male Pins 0.150" (3.81mm) Board Mount
1833098
1833098

1833098

DigiKey Part Number
277-6641-ND
Manufacturer
Manufacturer Product Number
1833098
Description
TERM BLOCK RCPT 9POS 3.81MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Receptacle, Male Pins 0.150" (3.81mm) Board Mount
Datasheet
 Datasheet
EDA/CAD Models
1833098 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
8 A
Manufacturer
Phoenix Contact
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
14-30 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-1.5mm²
Part Status
Active
Color
Green
Type
Receptacle, Male Pins
Contact Mating Finish
Tin
Number of Positions
9
Features
Mating and Mounting Flange
Positions Per Level
9
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M2
Pitch
0.150" (3.81mm)
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Termination Style
Screw - Rising Cage Clamp
Wire Strip Length
7mm
Mounting Type
Board Mount
Housing Material
Polyamide (PA), Nylon
Current - IEC
8A
Insulation Height
0.492" (12.50mm)
Voltage - IEC
320 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.27000¥160.27
10¥131.51800¥1,315.18