
1832947 | |
|---|---|
DigiKey Part Number | 1832947-ND |
Manufacturer | |
Manufacturer Product Number | 1832947 |
Description | TERM BLK 9POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Green Plug Connection - Ganged 27.8mm |
Datasheet | Datasheet |
Category | Voltage - IEC 160 V |
Manufacturer Phoenix Contact | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-0.5mm² |
Type Plug Connection - Ganged | Features Mating Flange |
Mounting Type DIN Rail | Housing Color Green |
Number of Positions 9 | Length 1.759" (44.68mm) |
Number of Levels 1 | Height (Max) 1.051" (26.70mm) |
Terminal - Width 27.8mm | Material - Insulation Polyamide (PA), Nylon |
Termination Style Plug Receptacles, Screw | Material Flammability Rating UL94 V-0 |
Current - IEC 8 A | Stripping Length 7mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥242.71940 | ¥12,135.97 |











