
1832853 | |
|---|---|
DigiKey Part Number | 1832853-ND |
Manufacturer | |
Manufacturer Product Number | 1832853 |
Description | TERM BLK 14POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Green Plug Connection - Ganged 27.8mm |
Datasheet | Datasheet |
EDA/CAD Models | 1832853 Models |
Category | Current - IEC 8 A |
Manufacturer Phoenix Contact | Voltage - IEC 300 V |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 14-30 AWG |
Type Plug Connection - Ganged | Wire Gauge or Range - mm² 0.14-0.5mm² |
Mounting Type DIN Rail | Housing Color Green |
Number of Positions 14 | Length 2.155" (54.73mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 27.8mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Screw | Stripping Length 7mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥277.62000 | ¥277.62 |
| 10 | ¥225.55600 | ¥2,255.56 |













