3 Position Terminal Block Green Plug Connection - Ganged 27.8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1832743

DigiKey Part Number
277-8860-ND
Manufacturer
Manufacturer Product Number
1832743
Description
TERM BLK 3POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Green Plug Connection - Ganged 27.8mm
Datasheet
 Datasheet
EDA/CAD Models
1832743 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
300 V
Manufacturer
Phoenix Contact
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
14-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14-0.5mm²
Type
Plug Connection - Ganged
Housing Color
Green
Mounting Type
DIN Rail
Length
0.505" (12.83mm)
Number of Positions
3
Height (Max)
1.051" (26.70mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
27.8mm
Material Flammability Rating
UL94 V-0
Termination Style
Plug Receptacles, Screw
Stripping Length
7mm
Current - IEC
8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.44000¥73.44
10¥60.23900¥602.39