SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1830126

DigiKey Part Number
277-1830126TR-ND - Tape & Reel (TR)
277-1830126CT-ND - Cut Tape (CT)
277-1830126DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1830126
Description
HEADER 2POS SMT WHITE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1830126 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Phoenix Contact
Pitch
0.098" (2.50mm)
Series
Fastening Type
Detent Lock
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Solder Retention
Part Status
Active
Housing Color
White
Style
Board to Cable/Wire
Contact Finish
Tin
Connector Type
Header, Male Pins
Housing Material
Polyamide (PA), Nylon
Number of Positions
2
Voltage Rating
150V
Mounting Type
Surface Mount, Bottom Entry, Through Board
Current Rating (Amps)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,581
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
330¥6.04788¥1,995.80
Manufacturers Standard Package