



1829471 | |
|---|---|
DigiKey Part Number | 277-6010-ND |
Manufacturer | |
Manufacturer Product Number | 1829471 |
Description | TERM BLK 16POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1829471 Models |
Category | Positions Per Level 16 |
Manufacturer Phoenix Contact | Panel Mount Type Screw Mount - Front Flange |
Series | Pitch 0.150" (3.81mm) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Current - UL 8 A |
Front Panel Wire Connection Header, Male Pins | Color Green |
Rear Panel Wire Connection Quick Connect - 0.110" (2.80mm), Solder Eyelet | Features Threaded Mating Lock |
Width 2.967" (75.35mm) | Number of Levels 1 |
Panel Thickness 0.020 ~ 0.157" (0.5 ~ 4.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥149.77000 | ¥149.77 |
| 100 | ¥121.68640 | ¥12,168.64 |


















