15 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Terminal Block Header, Male Pins Green
1829468
1829468

1829468

DigiKey Part Number
277-11001-ND
Manufacturer
Manufacturer Product Number
1829468
Description
TERM BLK 15POS GREEN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1829468 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
15
Manufacturer
Phoenix Contact
Panel Mount Type
Screw Mount - Front Flange
Series
Pitch
0.150" (3.81mm)
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Current - UL
8 A
Front Panel Wire Connection
Header, Male Pins
Color
Green
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Features
Threaded Mating Lock
Width
2.817" (71.56mm)
Number of Levels
1
Panel Thickness
0.020 ~ 0.157" (0.5 ~ 4.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥141.42000¥141.42
10¥114.87900¥1,148.79