Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1823214 | |
|---|---|
DigiKey Part Number | 277-11616-2-ND - Tape & Reel (TR) 277-11616-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1823214 |
Description | TERM BLK 4P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1823214 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.138" (3.50mm) | Contact Material - Plating Tin Plated |
Mating Orientation Vertical with Board |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1822338 | Phoenix Contact | 86 | 277-1822338-ND | ¥19.52000 | Parametric Equivalent |
| EB163A-04-A-180 | Adam Tech | 163 | 2057-EB163A-04-A-180-ND | ¥18.69000 | Parametric Equivalent |
| NJ0420500000G | Amphenol Anytek | 447 | NJ0420500000G-ND | ¥18.61000 | Parametric Equivalent |
| TBL-0018-350-04BE | Same Sky (Formerly CUI Devices) | 0 | 2223-TBL-0018-350-04BE-ND | ¥9.93392 | Parametric Equivalent |
| TBL-0018-350-04GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBL-0018-350-04GR-ND | ¥9.93392 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.80000 | ¥25.80 |
| 10 | ¥25.67000 | ¥256.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥21.17410 | ¥4,234.82 |








