10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Through Hole
1821478
1821478

1821478

DigiKey Part Number
1821478-ND
Manufacturer
Manufacturer Product Number
1821478
Description
TERM BLOCK HDR 10POS 2.54MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1821478 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
6A
Series
Voltage - IEC
160 V
Packaging
Bulk
Current - UL
6 A
Part Status
Active
Voltage - UL
150 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Black
Number of Positions
10
Contact Mating Finish
Gold
Positions Per Level
10
Features
Solder Retention
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Housing Material
Liquid Crystal Polymer (LCP)
Header Orientation
Vertical
Contact Tail Length
0.079" (2.00mm)
Termination Style
Solder
Insulation Height
0.280" (7.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.83000¥43.83
10¥35.99000¥359.90