8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Through Hole
1821300
1821300

1821300

DigiKey Part Number
277-1821300TR-ND - Tape & Reel (TR)
277-1821300CT-ND - Cut Tape (CT)
277-1821300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1821300
Description
TERM BLOCK HDR 8POS 2.54MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1821300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
Phoenix Contact
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - IEC
6A
Part Status
Active
Voltage - IEC
160 V
Type
Header, Male Pins, Shrouded (4 Side)
Current - UL
6 A
Number of Positions
8
Voltage - UL
150 V
Positions Per Level
8
Color
Black
Number of Levels
1
Contact Mating Finish
Gold
Pitch
0.100" (2.54mm)
Features
Board Guide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 347
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.40000¥45.40
10¥45.16200¥451.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
465¥36.89770¥17,157.43
Manufacturers Standard Package