5 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Through Hole
1821122
1821122

1821122

DigiKey Part Number
277-16634-ND
Manufacturer
Manufacturer Product Number
1821122
Description
TERM BLOCK PLUG 5POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1821122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
6A
Manufacturer
Phoenix Contact
Voltage - IEC
160 V
Series
Current - UL
6 A
Packaging
Bulk
Voltage - UL
150 V
Part Status
Active
Wire Gauge or Range - AWG
20-26 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.14-0.5mm²
Number of Positions
5
Color
Black
Positions Per Level
5
Contact Mating Finish
Gold
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Wire Strip Length
7mm
Plug Wire Entry
180°
Housing Material
Liquid Crystal Polymer (LCP)
Termination Style
Screwless - Leg Spring, Push-In Spring
Insulation Height
0.213" (5.40mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.88000¥58.88
10¥47.81700¥478.17