New at DigiKey
General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1819071

DigiKey Part Number
277-1819071-ND
Manufacturer
Manufacturer Product Number
1819071
Description
RELAY GEN PURPOSE DPDT 12A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load - Max Switching
3000VA, 3000W
Mfr
Coil Current
8.4 mA
Packaging
Bulk
Coil Type
Non Latching
Part Status
Active
Termination Style
Plug In
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
10 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 70°C
Contact Rating (Current)
12 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
250VAC, 250VDC - Max
Relay Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.33000¥115.33