SSL Connector 4 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 4 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder

1815280

DigiKey Part Number
277-9986-2-ND - Tape & Reel (TR)
277-9986-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1815280
Description
CONN HEADER 4POS 2.5MM TH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SSL Connector 4 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1815280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Phoenix Contact
Pitch
0.098" (2.50mm)
Series
Fastening Type
Detent Lock
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Housing Color
White
Part Status
Active
Contact Finish
Tin
Style
Board to Cable/Wire
Housing Material
Polyamide (PA), Nylon
Connector Type
Header, Male Pins
Voltage Rating
150V
Number of Positions
4
Current Rating (Amps)
5A
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,812
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.52000¥8.52
10¥8.46800¥84.68
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
330¥6.92097¥2,283.92
Manufacturers Standard Package