

1814951 | |
|---|---|
DigiKey Part Number | 277-9967-2-ND - Tape & Reel (TR) 277-9967-1-ND - Cut Tape (CT) 277-9967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1814951 |
Description | CONN HEADER 6POS 2.5MM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1814951 Models |
Category | Termination Solder |
Manufacturer Phoenix Contact | Pitch 0.098" (2.50mm) |
Series | Fastening Type Detent Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Housing Color White |
Style Board to Cable/Wire | Contact Finish Tin |
Connector Type Header, Male Pins | Housing Material Polyamide (PA), Nylon |
Number of Positions 6 | Voltage Rating 150V |
Mounting Type Surface Mount, Right Angle | Current Rating (Amps) 5A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 100 | ¥13.55370 | ¥1,355.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥11.18103 | ¥6,708.62 |





