

1814883 | |
|---|---|
DigiKey Part Number | 277-9960-2-ND - Tape & Reel (TR) 277-9960-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1814883 |
Description | CONN HEADER 6POS 2.5MM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1814883 Models |
Category | Termination Solder |
Manufacturer Phoenix Contact | Pitch 0.098" (2.50mm) |
Series | Fastening Type Detent Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color White |
Part Status Active | Contact Finish Tin |
Style Board to Cable/Wire | Housing Material Polyamide (PA), Nylon |
Connector Type Header, Male Pins | Voltage Rating 150V |
Number of Positions 6 | Current Rating (Amps) 5A |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥11.75498 | ¥5,877.49 |





