SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder

1814841

DigiKey Part Number
277-9956-2-ND - Tape & Reel (TR)
277-9956-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1814841
Description
CONN HEADER 2POS 2.5MM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1814841 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Phoenix Contact
Pitch
0.098" (2.50mm)
Series
Fastening Type
Detent Lock
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Housing Color
White
Part Status
Active
Contact Finish
Tin
Style
Board to Cable/Wire
Housing Material
Polyamide (PA), Nylon
Connector Type
Header, Male Pins
Voltage Rating
150V
Number of Positions
2
Current Rating (Amps)
5A
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,303
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥3.81200¥38.12
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.11464¥1,557.32
Manufacturers Standard Package