



1804849 | |
|---|---|
DigiKey Part Number | 277-6334-ND |
Manufacturer | |
Manufacturer Product Number | 1804849 |
Description | TERM BLOCK HDR 7POS 7.62MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1804849 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 20A |
Series | Voltage - IEC 630 V |
Packaging Bulk | Current - UL 20 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.300" (7.62mm) | Contact Tail Length 0.197" (5.00mm) |
Header Orientation 90°, Right Angle | Insulation Height 1.142" (29.00mm) |
Termination Style Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.48000 | ¥111.48 |
| 10 | ¥77.39900 | ¥773.99 |









