9 Position Terminal Block Green Plug Connection - Ganged 27.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1803028

DigiKey Part Number
1803028-ND
Manufacturer
Manufacturer Product Number
1803028
Description
TERM BLK 9POS GREEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Green Plug Connection - Ganged 27.2mm
Datasheet
 Datasheet
EDA/CAD Models
1803028 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
300 V
Manufacturer
Phoenix Contact
Current - UL
12 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug Connection - Ganged
Features
Mating Flange
Mounting Type
DIN Rail
Housing Color
Green
Number of Positions
9
Length
2.246" (57.04mm)
Number of Levels
1
Height (Max)
1.181" (30.00mm)
Terminal - Width
27.2mm
Material - Insulation
Polyamide (PA), Nylon
Termination Style
Plug Receptacles, Screw
Material Flammability Rating
UL94 V-2
Current - IEC
12 A
Stripping Length
7mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥193.13260¥9,656.63
Manufacturers Standard Package