12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1800320

DigiKey Part Number
1800320-ND
Manufacturer
Manufacturer Product Number
1800320
Description
TERM BLOCK HDR 12POS 3.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.138" (3.50mm)
Manufacturer
Phoenix Contact
Header Orientation
Vertical
Series
Termination Style
Solder
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Current - IEC
8A
Type
Header, Male Pins, Shrouded (4 Side)
Current - UL
8 A
Number of Positions
12
Voltage - UL
300 V
Positions Per Level
12
Color
Black
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥39.23940¥1,961.97
Manufacturers Standard Package