8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1800281

DigiKey Part Number
1800281-ND
Manufacturer
Manufacturer Product Number
1800281
Description
TERM BLOCK PLUG 8POS 3.81MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Current - IEC
8A
Series
Voltage - IEC
160 V
Packaging
Bulk
Current - UL
8 A
Part Status
Active
Voltage - UL
300 V
Type
Plug, Female Sockets
Wire Gauge or Range - AWG
16-28 AWG
Number of Positions
8
Wire Gauge or Range - mm²
0.14-1.5mm²
Positions Per Level
8
Color
Black
Number of Levels
1
Contact Mating Finish
Tin
Pitch
0.150" (3.81mm)
Wire Strip Length
9mm
Plug Wire Entry
180°
Insulation Height
0.488" (12.40mm)
Termination Style
Screwless - Leg Spring, Push-In Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 450
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥116.47460¥5,823.73
Manufacturers Standard Package