Parametric Equivalent
Parametric Equivalent

1800062 | |
|---|---|
DigiKey Part Number | 1800062-ND |
Manufacturer | |
Manufacturer Product Number | 1800062 |
Description | TERM BLOCK 2POS 55DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Mating Orientation 55° (125°) Angle with Board | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1751099 | Phoenix Contact | 0 | 277-5924-ND | ¥10.67000 | Parametric Equivalent |
| 0397470002 | Molex | 2,801 | 0397470002-ND | ¥12.32000 | Parametric Equivalent |
| TBD05-02-1-G-G | GCT | 732 | 2073-TBD05-02-1-G-G-ND | ¥8.27000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥10.34740 | ¥517.37 |




