2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
1800001
1800001

1800001

DigiKey Part Number
277-17216-ND
Manufacturer
Manufacturer Product Number
1800001
Description
TERM BLK 2P SIDE ENT 2.54MM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1800001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
6 A
Manufacturer
Phoenix Contact
Voltage
125 V
Series
Wire Gauge
20-30 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screw
Number of Levels
1
Color
Black
Positions Per Level
2
Housing Material
Polyamide (PA), Nylon
Pitch
0.100" (2.54mm)
Torque - Screw
0.12-0.15 Nm (1.0-1.3 Lb-In)
Mating Orientation
Horizontal with Board
Screw Thread
M1.6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 304
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.16000¥12.16
10¥9.99000¥99.90