24 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1792236

DigiKey Part Number
1792236-ND
Manufacturer
Manufacturer Product Number
1792236
Description
TERM BLOCK PLUG 24POS 5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1792236 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
630 V
Manufacturer
Phoenix Contact
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
24
Contact Mating Finish
Tin
Positions Per Level
24
Features
Retention Latches (Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.197" (5.00mm)
Screw Size
M3
Plug Wire Entry
90°
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Termination Style
Screw - Rising Cage Clamp
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon
Current - IEC
12A
Insulation Height
1.024" (26.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥202.15500¥10,107.75
Manufacturers Standard Package