



1789621 | |
|---|---|
DigiKey Part Number | 277-6205-ND |
Manufacturer | |
Manufacturer Product Number | 1789621 |
Description | TERM BLOCK 1POS TOP ENTRY PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Vertical with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1789621 Models |
Category | Current 6 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-26 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Features Interlocking (Side), Lever Actuated |
Positions Per Level 1 | Color Green |
Mating Orientation Vertical with Board | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥10.67700 | ¥106.77 |


