
1788839 | |
|---|---|
DigiKey Part Number | 1788839-ND |
Manufacturer | |
Manufacturer Product Number | 1788839 |
Description | TERM BLK 13POS GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Green Plug Connection - Ganged 27.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 1788839 Models |
Category | Voltage - IEC 300 V |
Manufacturer Phoenix Contact | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug Connection - Ganged | Housing Color Green |
Mounting Type DIN Rail | Length 2.660" (67.56mm) |
Number of Positions 13 | Height (Max) 1.181" (30.00mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 27.2mm | Material Flammability Rating UL94 V-2 |
Termination Style Plug Receptacles, Screw | Stripping Length 7mm |
Current - IEC 10 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥243.96000 | ¥12,198.00 |

















