15 Position Terminal Block Green Plug Connection - Ganged 42.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1788240

DigiKey Part Number
1788240-ND
Manufacturer
Manufacturer Product Number
1788240
Description
TERM BLK 15POS GREEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Terminal Block Green Plug Connection - Ganged 42.5mm
Datasheet
 Datasheet
EDA/CAD Models
1788240 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
300 V
Manufacturer
Phoenix Contact
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug Connection - Ganged
Housing Color
Green
Mounting Type
DIN Rail
Length
3.060" (77.72mm)
Number of Positions
15
Height (Max)
1.417" (36.00mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
42.5mm
Material Flammability Rating
UL94 V-2
Termination Style
Plug Receptacles, Screw
Stripping Length
7mm
Current - IEC
12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥341.31260¥17,065.63
Manufacturers Standard Package