12 Position Terminal Block Green Plug Connection - Ganged 42.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1788020

DigiKey Part Number
277-6520-ND
Manufacturer
Manufacturer Product Number
1788020
Description
TERM BLK 12POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Green Plug Connection - Ganged 42.5mm
Datasheet
 Datasheet
EDA/CAD Models
1788020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
300 V
Manufacturer
Phoenix Contact
Current - UL
12 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug Connection - Ganged
Features
Mating Flange
Mounting Type
DIN Rail
Housing Color
Green
Number of Positions
12
Length
2.846" (72.28mm)
Number of Levels
1
Height (Max)
1.984" (50.40mm)
Terminal - Width
42.5mm
Material - Insulation
Polyamide (PA), Nylon
Termination Style
Plug Receptacles, Screw
Material Flammability Rating
UL94 V-2
Current - IEC
12 A
Stripping Length
7mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 159
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥326.42000¥326.42
10¥265.24400¥2,652.44