6 Position Terminal Block Green Plug Connection - Ganged 42.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1787966

DigiKey Part Number
1787966-ND
Manufacturer
Manufacturer Product Number
1787966
Description
TERM BLK 6POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Green Plug Connection - Ganged 42.5mm
Datasheet
 Datasheet
EDA/CAD Models
1787966 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
300 V
Manufacturer
Phoenix Contact
Current - UL
12 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug Connection - Ganged
Features
Mating Flange
Mounting Type
DIN Rail
Housing Color
Green
Number of Positions
6
Length
1.646" (41.80mm)
Number of Levels
1
Height (Max)
1.984" (50.40mm)
Terminal - Width
42.5mm
Material - Insulation
Polyamide (PA), Nylon
Termination Style
Plug Receptacles, Screw
Material Flammability Rating
UL94 V-2
Current - IEC
12 A
Stripping Length
7mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥178.71000¥178.71
10¥145.21300¥1,452.13