36 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
1787179
1787179

1787179

DigiKey Part Number
277-8750-ND
Manufacturer
Manufacturer Product Number
1787179
Description
TERM BLOCK HDR 36POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1787179 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
8A
Series
Voltage - IEC
250 V
Packaging
Bulk
Current - UL
8 A
Part Status
Active
Voltage - UL
150 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Black
Number of Positions
36
Contact Mating Finish
Tin
Positions Per Level
18
Features
Mating and Mounting Flange
Number of Levels
2
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Housing Material
Liquid Crystal Polymer (LCP)
Header Orientation
90°, Right Angle
Contact Tail Length
0.079" (2.00mm)
Termination Style
Solder
Insulation Height
0.425" (10.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.51000¥107.51
10¥87.34800¥873.48