12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
1787056
1787056

1787056

DigiKey Part Number
277-8741-ND
Manufacturer
Manufacturer Product Number
1787056
Description
TERM BLOCK HDR 12POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1787056 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
8A
Series
Voltage - IEC
250 V
Packaging
Bulk
Current - UL
8 A
Part Status
Active
Voltage - UL
150 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Black
Number of Positions
12
Contact Mating Finish
Tin
Positions Per Level
6
Features
Mating and Mounting Flange
Number of Levels
2
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Housing Material
Liquid Crystal Polymer (LCP)
Header Orientation
90°, Right Angle
Contact Tail Length
0.079" (2.00mm)
Termination Style
Solder
Insulation Height
0.425" (10.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 252
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.09000¥43.09
10¥35.04000¥350.40