18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1786905

DigiKey Part Number
277-8731-ND
Manufacturer
Manufacturer Product Number
1786905
Description
TERM BLOCK HDR 18POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1786905 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
8A
Series
Voltage - IEC
250 V
Packaging
Bulk
Current - UL
8 A
Part Status
Active
Voltage - UL
150 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Black
Number of Positions
18
Contact Mating Finish
Tin
Positions Per Level
9
Material Flammability Rating
UL94 V-0
Number of Levels
2
Housing Material
Liquid Crystal Polymer (LCP)
Pitch
0.138" (3.50mm)
Contact Tail Length
0.079" (2.00mm)
Header Orientation
90°, Right Angle
Insulation Height
0.425" (10.80mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.84000¥53.84
50¥49.25940¥2,462.97
100¥43.74660¥4,374.66
Manufacturers Standard Package