



1786882 | |
|---|---|
DigiKey Part Number | 277-8729-ND |
Manufacturer | |
Manufacturer Product Number | 1786882 |
Description | TERM BLOCK HDR 14POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1786882 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 8 A |
Part Status Active | Voltage - UL 150 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 14 | Contact Mating Finish Tin |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.079" (2.00mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.425" (10.80mm) |
Termination Style Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.93000 | ¥41.93 |
| 10 | ¥34.05600 | ¥340.56 |




