Connector Cable Housing For COMBICON GMSTB, IC and MSTB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1783847

DigiKey Part Number
277-6969-ND
Manufacturer
Manufacturer Product Number
1783847
Description
CONN TERM BLK CABLE HSG GN 15POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cable Housing For COMBICON GMSTB, IC and MSTB Series
Datasheet
 Datasheet
EDA/CAD Models
1783847 Models
Product Attributes
Filter Similar Products
Category
Type
Cable Housing
Manufacturer
Phoenix Contact
Number of Positions
15
Series
For Use With/Related Products
COMBICON GMSTB, IC and MSTB Series
Packaging
Bulk
Color
Green
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.95000¥100.95