
1780662 | |
|---|---|
DigiKey Part Number | 1780662-ND |
Manufacturer | |
Manufacturer Product Number | 1780662 |
Description | TERM BLK 6POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1780662 Models |
Category | Mating Orientation Vertical with Board |
Manufacturer Phoenix Contact | Current 13.5 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 6 | Features Interlocking (Side), Lever Actuated |
Pitch 0.200" (5.08mm) | Color Green |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.26000 | ¥53.26 |
| 10 | ¥43.25200 | ¥432.52 |


