
1780125 | |
|---|---|
DigiKey Part Number | 1780125-ND |
Manufacturer | |
Manufacturer Product Number | 1780125 |
Description | JUMPER TERM BLK 8POS FLAT PIN |
Customer Reference | |
Detailed Description | 8 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Type Terminal Block, Cross Connection |
Manufacturer Phoenix Contact | Number of Positions 8 |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products COMBICON KDS Series |
Part Status Last Time Buy | Color Gray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.70000 | ¥60.70 |




