



1780112 | |
|---|---|
DigiKey Part Number | 277-6250-ND |
Manufacturer | |
Manufacturer Product Number | 1780112 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1780112 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 1 | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 15 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.57000 | ¥67.57 |
| 10 | ¥54.92900 | ¥549.29 |


